Parametric Equivalent

T92P11A24-240 | |
|---|---|
DigiKey Part Number | 1111-T92P11A24-240-ND |
Manufacturer | |
Manufacturer Product Number | T92P11A24-240 |
Description | T92P11A24-240 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 192 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -55°C ~ 65°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 600VAC - Max | Approval Agency CSA, TUV, UL, UR, VDE |
Load - Max Switching 18000VA | Relay Type |
Coil Current 63.2 mA | Coil Resistance 3.8 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T92P11A24-240 | TE Connectivity Potter & Brumfield Relays | 0 | 41-T92P11A24-240-ND | kr.170.12594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.260.72333 | kr.782.17 |
| Unit Price without VAT: | kr.260.72333 |
|---|---|
| Unit Price with VAT: | kr.325.90416 |


