Parametric Equivalent

T77V1D10-24 | |
|---|---|
DigiKey Part Number | 1111-T77V1D10-24-ND |
Manufacturer | |
Manufacturer Product Number | T77V1D10-24 |
Description | GENERAL PURPOSE RELAYS SPST-NO 1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T77V1D10-24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 1.28 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T77V1D10-24 | TE Connectivity Potter & Brumfield Relays | 1.591 | PB445-ND | kr.25.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.04410 | kr.2,604.41 |
| Unit Price without VAT: | kr.26.04410 |
|---|---|
| Unit Price with VAT: | kr.32.55513 |


