Parametric Equivalent

SCT-NO.4-E2-0-75MM | |
|---|---|
DigiKey Part Number | 1111-SCT-NO.4-E2-0-75MM-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.4-E2-0-75MM |
Description | HEAT SHRINK TUBING AND SLEEVES S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.175" (4.45mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.246' (75.00mm, 2.95") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.700" (17.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT-NO.4-E2-0-75MM | TE Connectivity Raychem Cable Protection | 0 | SCT-NO.4-E2-0-75MM-ND | kr.7.56768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.05650 | kr.5,028.25 |
| Unit Price without VAT: | kr.10.05650 |
|---|---|
| Unit Price with VAT: | kr.12.57063 |


