SCT-NO.1-E6-0-65MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.2.78263
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.2.08677
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.2.15590
Datasheet
New Product
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 0.213' (65.00mm, 2.56")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT-NO.1-E6-0-65MM

DigiKey Part Number
1111-SCT-NO.1-E6-0-65MM-ND
Manufacturer
Manufacturer Product Number
SCT-NO.1-E6-0-65MM
Description
SCT-NO.1-E6-0-65MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 0.213' (65.00mm, 2.56")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.065" (1.65mm)
Mfr
Recovered Wall Thickness
0.060" (1.52mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
0.213' (65.00mm, 2.56")
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Inner Diameter - Supplied
0.300" (7.62mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FL2500-NO.1-I8-0-65MMTE Connectivity01111-FL2500-NO.1-I8-0-65MM-NDkr.2.78263Parametric Equivalent
FL2500-NO.1-I8-0-65MMTE Connectivity Raychem Cable Protection0FL2500-NO.1-I8-0-65MM-NDkr.2.08677Parametric Equivalent
SCT-NO.1-E6-0-65MMTE Connectivity Raychem Cable Protection0SCT-NO.1-E6-0-65MM-NDkr.2.15590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.2.87050kr.7,176.25
Unit Price without VAT:kr.2.87050
Unit Price with VAT:kr.3.58813