
S9025PRSMF | |
|---|---|
DigiKey Part Number | S9025PRSMF-ND |
Manufacturer | |
Manufacturer Product Number | S9025PRSMF |
Description | 902-928MHZ 5DBI RH FIXED SMA-FEM |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Female, RP-TNC Female, RP-SMA Female, SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | - | |
Termination | N Female, RP-TNC Female, RP-SMA Female, SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.710" (18.03mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.918.72000 | kr.918.72 |
| 10 | kr.574.19300 | kr.5,741.93 |
| Unit Price without VAT: | kr.918.72000 |
|---|---|
| Unit Price with VAT: | kr.1,148.40000 |


