RNF-100-MINI-SPL-3/8-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 28
Unit Price: kr.65.60000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.23.82500
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 35.0' (10.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-MINI-SPL-3/8-BK

DigiKey Part Number
1111-RNF-100-MINI-SPL-3/8-BK-ND
Manufacturer
Manufacturer Product Number
RNF-100-MINI-SPL-3/8-BK
Description
HEAT SHRINK TUBING AND SLEEVES 3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 35.0' (10.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
35.0' (10.7m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2213/8 BK024Alpha Wire28F2213/8BK024-NDkr.65.60000Parametric Equivalent
RNF-100-MINI-SPL-3/8-BKTE Connectivity Raychem Cable Protection0RNF038K-35-NDkr.23.82500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
5kr.234.31400kr.1,171.57
Manufacturers Standard Package
Unit Price without VAT:kr.234.31400
Unit Price with VAT:kr.292.89250