
QW490 | |
|---|---|
DigiKey Part Number | QW490-ND |
Manufacturer | |
Manufacturer Product Number | QW490 |
Description | RF ANT 501MHZ WHIP STR NMO 5.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | QW490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 501MHz | |
Frequency Range | 490MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 5.500" (139.70mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.76000 | kr.97.76 |
| 10 | kr.77.25300 | kr.772.53 |
| 25 | kr.72.13640 | kr.1,803.41 |
| 100 | kr.66.50980 | kr.6,650.98 |
| 250 | kr.63.82784 | kr.15,956.96 |
| 500 | kr.62.21150 | kr.31,105.75 |
| 1.000 | kr.60.88105 | kr.60,881.05 |
| Unit Price without VAT: | kr.97.76000 |
|---|---|
| Unit Price with VAT: | kr.122.20000 |

