
QW144 | |
|---|---|
DigiKey Part Number | QW144-ND |
Manufacturer | |
Manufacturer Product Number | QW144 |
Description | RF ANT 144MHZ WHIP STR NMO 19" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 144MHz | |
Frequency Range | 144MHz ~ 152MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 19.000" (482.60mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.100.39388 | kr.8,031.51 |
| Unit Price without VAT: | kr.100.39388 |
|---|---|
| Unit Price with VAT: | kr.125.49235 |


