RF ANTENNA AWS, GSM, LTE, PCS, UMTS Panel N Type Female Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAV69278PI-FNF

DigiKey Part Number
994-1279-ND
Manufacturer
Manufacturer Product Number
PAV69278PI-FNF
Description
RF ANT 700MHZ/900MHZ PANEL N FEM
Customer Reference
Detailed Description
RF ANTENNA AWS, GSM, LTE, PCS, UMTS Panel N Type Female Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Panel
Number of Bands
2
VSWR
2
Return Loss
-
Gain
8dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Chassis Mount
Height (Max)
2.413" (61.30mm)
Applications
AWS, GSM, LTE, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,010.02000kr.1,010.02
Manufacturers Standard Package
Unit Price without VAT:kr.1,010.02000
Unit Price with VAT:kr.1,262.52500