RF ANTENNA 802.11a/b/g, Wi-Fi, WLAN Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCX24688-FNM

DigiKey Part Number
994-OCX24688-FNM-ND
Manufacturer
Manufacturer Product Number
OCX24688-FNM
Description
WI-FI 6E TRI-BAND OMNI ARRAY ANT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g, Wi-Fi, WLAN Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
OCX24688-FNM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.442GHz, 4.945GHz, 5.25GHz, 6.307GHz
Frequency Range
2.4GHz ~ 2.484GHz, 4.9GHz ~ 4.99GHz, 5.17GHz ~ 5.33GHz, 5.49GHz ~ 7.125GHz
Antenna Type
Whip, Straight
Number of Bands
4
VSWR
2, 2.2, 2.5
Return Loss
-
Gain
5dBi, 5.5dBi, 6.7dBi, 7dBi
Power - Max
2 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
11.291" (286.80mm)
Applications
802.11a/b/g, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.544.04000kr.544.04
10kr.453.16400kr.4,531.64
25kr.430.46560kr.10,761.64
100kr.405.52290kr.40,552.29
Manufacturers Standard Package
Unit Price without VAT:kr.544.04000
Unit Price with VAT:kr.680.05000