NB46072001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 135
Unit Price: kr.27.78680
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.24.79776
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.4.52359
Datasheet
New Product
Image for NB46072001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB46072001

DigiKey Part Number
1111-NB46072001-ND
Manufacturer
Manufacturer Product Number
NB46072001
Description
SCL-1/8-0-STK-CS34568
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.023" (0.58mm)
Mfr
Recovered Wall Thickness
0.038" (0.97mm)
Series
Material
Packaging
Bag
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
125°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB46072001TE Connectivity Raychem Cable Protection135484-NB46072001-NDkr.27.78680Parametric Equivalent
SCL-1/8-0-STKTE Connectivity Raychem Cable Protection0484-SCL-1/8-0-STK-NDkr.24.79776Parametric Equivalent
SCL-1/8-0-STKTE Connectivity Raychem Cable Protection0SCL-1/8-0-STK-NDkr.4.52359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
15kr.40.57200kr.608.58
Unit Price without VAT:kr.40.57200
Unit Price with VAT:kr.50.71500