Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB10342001 | |
|---|---|
DigiKey Part Number | 1111-NB10342001-ND |
Manufacturer | |
Manufacturer Product Number | NB10342001 |
Description | ATUM-24/8-0-MS-STK-CS7210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m) |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-24/8-0-MS-STK | TE Connectivity Raychem Cable Protection | 39 | 484-ATUM-24/8-0-MS-STK-ND | kr.264.57000 | Parametric Equivalent |
| ATUM-24/8-0-MS-STK | TE Connectivity Raychem Cable Protection | 0 | ATUM-248K-ND | kr.143.40960 | Parametric Equivalent |
| ATUM-24/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | ATU248K-ND | kr.163.19000 | Parametric Equivalent |
| ATUM-24/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-24/8-0-STK-ND | kr.137.89340 | Parametric Equivalent |
| DWFR-24/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | DWFR-24/8-0-STK-ND | kr.219.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.161.88050 | kr.16,188.05 |
| Unit Price without VAT: | kr.161.88050 |
|---|---|
| Unit Price with VAT: | kr.202.35063 |




