RF ANTENNA AWS, GPS, GSM, Wi-Fi, WLAN Blade, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF94301

DigiKey Part Number
994-1036-ND
Manufacturer
Manufacturer Product Number
MAF94301
Description
RF ANT 850/900MHZ BLADE RP-SMA
Customer Reference
Detailed Description
RF ANTENNA AWS, GPS, GSM, Wi-Fi, WLAN Blade, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.47GHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Frequency Range
815MHz ~ 960MHz, 1.427GHz ~ 1.511GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Blade, Tilt
Number of Bands
7
VSWR
2.5
Return Loss
-
Gain
3dBi
Power - Max
10 W
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.339" (161.00mm)
Applications
AWS, GPS, GSM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.