LEV100A4ANH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1,012.43000
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 37
Unit Price: kr.209.98000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 135
Unit Price: kr.827.50000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,143.55000
Datasheet
New Product
Image for LEV100A4ANH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEV100A4ANH

DigiKey Part Number
1111-LEV100A4ANH-ND
Manufacturer
Manufacturer Product Number
LEV100A4ANH
Description
INDUSTRIAL RELAYS 1 FORM X(SPST-
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Stud
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
12VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
461 mA
Contact Rating (Current)
100 A
Coil Power
5.5W
Switching Voltage
900VDC - Max
Coil Resistance
26Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LEV100A4ANGTE Connectivity01111-LEV100A4ANG-NDkr.1,012.43000Parametric Equivalent
ALEV100-BSAltran Magnetics, LLC372040-ALEV100-BS-NDkr.209.98000Similar
LEV100A4ANGTE Connectivity Aerospace, Defense and Marine135A101163-NDkr.827.50000Parametric Equivalent
LEV100A4ANHTE Connectivity Aerospace, Defense and Marine0A101167-NDkr.1,143.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,603.51000kr.1,603.51
Manufacturers Standard Package
Unit Price without VAT:kr.1,603.51000
Unit Price with VAT:kr.2,004.38750