L000684-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L000684-04
L000684-04
L000684-04

L000684-04

DigiKey Part Number
994-L000684-04-ND
Manufacturer
Manufacturer Product Number
L000684-04
Description
PANEL,TRI-BAND,75CM, RP-SMAM, 4P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n/ac/ax, Wi-Fi, WLAN Panel RP-SMA (4) Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
L000684-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.45GHz, 6.5625GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz
Antenna Type
Panel
Number of Bands
3
VSWR
2
Return Loss
-
Gain
6.1dBi, 6.1dBi, 5.4dBi
Power - Max
2 W
Features
Cable - 750mm
Termination
RP-SMA (4)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
1.831" (46.50mm)
Applications
802.11b/g/n/ac/ax, Wi-Fi, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,960.00000kr.1,960.00
10kr.1,689.74100kr.16,897.41
25kr.1,622.27440kr.40,556.86
Manufacturers Standard Package
Unit Price without VAT:kr.1,960.00000
Unit Price with VAT:kr.2,450.00000