New Product
L000575-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000575-01

DigiKey Part Number
994-L000575-01-ND
Manufacturer
Manufacturer Product Number
L000575-01
Description
ANTENNA INTERNAL PW-LPN TYPE #6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, UMTS Helical Screw-Mount Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
L000575-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
750.5MHz
Frequency Range
698MHz ~ 803MHz
Antenna Type
Helical
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
2dBi
Features
-
Termination
Screw-Mount
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
2.421" (61.50mm)
Applications
GSM, LTE, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.18.58000kr.18.58
10kr.13.85500kr.138.55
25kr.12.68600kr.317.15
100kr.11.39590kr.1,139.59
300kr.10.67670kr.3,203.01
500kr.10.41068kr.5,205.34
1.000kr.10.10580kr.10,105.80
2.500kr.9.78390kr.24,459.75
5.000kr.9.58990kr.47,949.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.58000
Unit Price with VAT:kr.23.22500