L000434-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000434-08

DigiKey Part Number
994-L000434-08-ND
Manufacturer
Manufacturer Product Number
L000434-08
Description
14 PORT: 4 X CELLULAR, 8 X WI-FI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Bluetooth, GNSS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male Stud
Datasheet
 Datasheet
EDA/CAD Models
L000434-08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 829MHz, 1.18GHz, 1.47GHz, 1.58GHz, 2.19GHz, 2.45GHz, 3.75GHz, 5.2GHz, 5.45GHz, 6.56GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.16GHz ~ 1.19GHz, 1.43GHz ~ 1.51GHz, 1.56GHz ~ 1.61GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.13GHz
Antenna Type
Dome
Number of Bands
12
VSWR
1.4, 1.5, 1.6, 1.7, 1.8, 2
Return Loss
-
Gain
3dBi, 5dBi, -0.4dBi, 4.5dBi, 0.9dBi, 8dBi, 6dBi, 7.5dBi, 8dBi, 9dBi, 8.5dBi, 7dBi, 9.5dBi
Features
Cable - 5.38m
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP67
Mounting Type
Stud
Height (Max)
2.752" (69.90mm)
Applications
3G, 4G, 5G, Bluetooth, GNSS, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,455.62000kr.6,455.62
10kr.5,961.60000kr.59,616.00
Manufacturers Standard Package
Unit Price without VAT:kr.6,455.62000
Unit Price with VAT:kr.8,069.52500