
L000410-03 | |
|---|---|
DigiKey Part Number | 994-L000410-03-ND |
Manufacturer | |
Manufacturer Product Number | L000410-03 |
Description | MONOPOLE WHIP,UHF,470-512MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000410-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 491MHz | |
Frequency Range | 470MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 5.17dBi | |
Power - Max | 45 W | |
Features | Cable - 5m | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.409" (122.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.22000 | kr.108.22 |
| 10 | kr.85.89400 | kr.858.94 |
| 25 | kr.80.32240 | kr.2,008.06 |
| 100 | kr.74.19460 | kr.7,419.46 |
| 250 | kr.71.27400 | kr.17,818.50 |
| 500 | kr.69.51334 | kr.34,756.67 |
| Unit Price without VAT: | kr.108.22000 |
|---|---|
| Unit Price with VAT: | kr.135.27500 |

