KHAU-17D12-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.178.91000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 278
Unit Price: kr.398.98000
Datasheet
New Product
Image for KHAU-17D12-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHAU-17D12-24

DigiKey Part Number
1111-KHAU-17D12-24-ND
Manufacturer
Manufacturer Product Number
KHAU-17D12-24
Description
RELAY GEN PURPOSE 4PDT 5A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Operate Time
13 ms
Mounting Type
Release Time
6 ms
Coil Voltage
Operating Temperature
-45°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Nom
Relay Type
Coil Current
37.5 mA
Coil Resistance
690 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KHAU-17D12-24TE Connectivity Potter & Brumfield Relays0PB458-NDkr.178.91000Parametric Equivalent
KHU-17D12-24TE Connectivity Potter & Brumfield Relays278KHU-17D12-24-NDkr.398.98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.195.38250kr.781.53
Unit Price without VAT:kr.195.38250
Unit Price with VAT:kr.244.22813