
K81A335 | |
|---|---|
DigiKey Part Number | 1111-K81A335-ND |
Manufacturer | |
Manufacturer Product Number | K81A335 |
Description | K81A335=RELAY VACUUM SPST-NO |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 91.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81A335 | TE Connectivity Aerospace, Defense and Marine | 0 | K81A335-ND | kr.3,116.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.4,248.24400 | kr.21,241.22 |
| Unit Price without VAT: | kr.4,248.24400 |
|---|---|
| Unit Price with VAT: | kr.5,310.30500 |


