K1K06X024EAFA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.6,901.72000
Datasheet
New Product
Image for K1K06X024EAFA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1K06X024EAFA

DigiKey Part Number
1111-K1K06X024EAFA-ND
Manufacturer
Manufacturer Product Number
K1K06X024EAFA
Description
K1K06X024EAFA = CONTACTOR SPST-
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 1000 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Wire Leads
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
10 VDC
Mounting Type
Chassis Mount
Operate Time
50 ms
Coil Voltage
24VDC
Release Time
8 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
333 mA
Contact Rating (Current)
1000 A
Coil Power
8W
Switching Voltage
1000VDC - Max
Coil Resistance
72Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K1K06X024EAFATE Connectivity Aerospace, Defense and Marine0A124441-NDkr.6,901.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,281.05000kr.7,281.05
Manufacturers Standard Package
Unit Price without VAT:kr.7,281.05000
Unit Price with VAT:kr.9,101.31250