
IN24-5RD-NM | |
|---|---|
DigiKey Part Number | IN24-5RD-NM-ND |
Manufacturer | |
Manufacturer Product Number | IN24-5RD-NM |
Description | RF ANT 2.4GHZ WHIP TILT N MALE |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 5.5dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Termination N Type Male |
RF Family/Standard WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 8.071" (205.00mm) |
Frequency (Center/Band) 2.4GHz | Applications WLAN |
Frequency Range 2.4GHz ~ 2.485GHz | Base Product Number |
Antenna Type Whip, Tilt |

