HSA53R3J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.28.91000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 199
Unit Price: kr.29.10000
Datasheet
New Product
Image for HSA53R3J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA53R3J

DigiKey Part Number
1111-HSA53R3J-ND
Manufacturer
Manufacturer Product Number
HSA53R3J
Description
WIREWOUND RESISTORS-CHASSIS MOUN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA53R3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Resistance
3.3 Ohms
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS103R3JTE Connectivity Passive Product0A131915-NDkr.28.91000Direct
HSA53R3JTE Connectivity Passive Product199A102404-NDkr.29.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.19.71360kr.1,971.36
Unit Price without VAT:kr.19.71360
Unit Price with VAT:kr.24.64200