New Product
Fabric Heat Shrink 2 to 1 1.97" (50.0mm) x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-50/25-0-SP

DigiKey Part Number
1111-HFT5000-50/25-0-SP-ND
Manufacturer
Manufacturer Product Number
HFT5000-50/25-0-SP
Description
HFT5000-50/25-0-SP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 1.97" (50.0mm) x
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrinkage Ratio
2 to 1
Manufacturer
TE Connectivity AMP Connectors
Diameter - Inner, Recovered
0.98" (24.9mm)
Series
Diameter - Inner, Supplied
1.97" (50.0mm)
Packaging
Spool
Color
Black
Part Status
Active
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
200kr.51.94235kr.10,388.47
Manufacturers Standard Package
Unit Price without VAT:kr.51.94235
Unit Price with VAT:kr.64.92794