HC-3/12VDC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.5,926.51000
Datasheet
New Product
Image for HC-3/12VDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC-3/12VDC

DigiKey Part Number
1111-HC-3/12VDC-ND
Manufacturer
Manufacturer Product Number
HC-3/12VDC
Description
INDUSTRIAL RELAYS SPDT 12VDC 18A
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Turret
Series
Must Operate Voltage
8 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
6 ms
Mounting Type
Release Time
6 ms
Coil Voltage
Operating Temperature
-55°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Tungsten (W)
Contact Rating (Current)
18 A
Relay Type
Switching Voltage
3500VDC - Max
Coil Resistance
80 Ohms
Coil Current
150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HC-3/12VDCTE Connectivity Aerospace, Defense and Marine0A104334-NDkr.5,926.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7kr.6,538.58714kr.45,770.11
Unit Price without VAT:kr.6,538.58714
Unit Price with VAT:kr.8,173.23393