
FSM100A | |
|---|---|
DigiKey Part Number | 1111-FSM100A-ND |
Manufacturer | |
Manufacturer Product Number | FSM100A |
Description | ROCKER SWITCHES FSM100A=FSM100 W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.41mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.67601 | kr.13,408.08 |
| Unit Price without VAT: | kr.1.67601 |
|---|---|
| Unit Price with VAT: | kr.2.09501 |



