Similar

FHQ69273CD-518VC4 | |
|---|---|
DigiKey Part Number | 994-1128-ND |
Manufacturer | |
Manufacturer Product Number | FHQ69273CD-518VC4 |
Description | RF ANT 405MHZ/829MHZ MODULE FME |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, WLAN Module FME Male, SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 405MHz, 829MHz, 2.2GHz, 5.4GHz | |
Frequency Range | 380MHz ~ 430MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 5.875GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 7.8dB | |
Power - Max | 10 W | |
Features | - | |
Termination | FME Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 6.299" (160.00mm) | |
Applications | GPS, LTE, WLAN | |
Base Product Number |


