
FG8246 | |
|---|---|
DigiKey Part Number | 994-1237-ND |
Manufacturer | |
Manufacturer Product Number | FG8246 |
Description | RF ANT 835MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 835MHz | |
Frequency Range | 824MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBd | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 65.000" (165.10cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,300.17800 | kr.11,500.89 |
| Unit Price without VAT: | kr.2,300.17800 |
|---|---|
| Unit Price with VAT: | kr.2,875.22250 |

