RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG4607

DigiKey Part Number
FG4607-ND
Manufacturer
Manufacturer Product Number
FG4607
Description
RF ANT 465MHZ WHP STR N FEM 107"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
465MHz
Frequency Range
460MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
7dBd
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
107.000" (271.78cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,308.50000kr.2,308.50
10kr.1,995.90400kr.19,959.04
25kr.1,917.89160kr.47,947.29
Manufacturers Standard Package
Unit Price without VAT:kr.2,308.50000
Unit Price with VAT:kr.2,885.62500