
FG24008 | |
|---|---|
DigiKey Part Number | FG24008-ND |
Manufacturer | |
Manufacturer Product Number | FG24008 |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 24.500" (622.30mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.639.59000 | kr.639.59 |
| 10 | kr.535.54200 | kr.5,355.42 |
| 25 | kr.509.55680 | kr.12,738.92 |
| 100 | kr.500.48550 | kr.50,048.55 |
| Unit Price without VAT: | kr.639.59000 |
|---|---|
| Unit Price with VAT: | kr.799.48750 |

