RF ANTENNA Whip, Straight SFU Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXE902SFU

DigiKey Part Number
994-1156-ND
Manufacturer
Manufacturer Product Number
EXE902SFU
Description
RF ANT 931MHZ WHIP STR SFU CONN
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SFU Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
931MHz
Frequency Range
902MHz ~ 960MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Features
-
Termination
SFU
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.300" (210.82mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.