EV200ARANA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.3,100.32286
Datasheet
New Product
Image for EV200ARANA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV200ARANA

DigiKey Part Number
1111-EV200ARANA-ND
Manufacturer
Manufacturer Product Number
EV200ARANA
Description
EV200ARANA=CONTACTOR SPST-NO 28
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 500 A 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
TE Connectivity AMP Connectors
Contact Rating (Current)
500 A
Series
Switching Voltage
900VDC - Max
Packaging
Bulk
Features
Economizer, Sealed - Hermetically
Part Status
Active
Termination Style
Stud, Wire Leads
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
28VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV200ARANATE Connectivity Aerospace, Defense and Marine0EV200ARANA-NDkr.3,100.32286Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.4,176.74500kr.16,706.98
Unit Price without VAT:kr.4,176.74500
Unit Price with VAT:kr.5,220.93125