DWP-125-3/8-0-1.5IN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.1.01186
Datasheet
New Product
Image for DWP-125-3/8-0-1.5IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-3/8-0-1.5IN

DigiKey Part Number
1111-DWP-125-3/8-0-1.5IN-ND
Manufacturer
Manufacturer Product Number
DWP-125-3/8-0-1.5IN
Description
CABLE ACCESSORIES HEAT SHRINKABL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.120" (3.05mm)
Mfr
Recovered Wall Thickness
0.065" (1.65mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
0.125' (38.10mm, 1.50")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWP-125-3/8-0-1.5INTE Connectivity Raychem Cable Protection0DWP-125-3/8-0-1.5IN-NDkr.1.01186Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
350kr.1.50366kr.526.28
Unit Price without VAT:kr.1.50366
Unit Price with VAT:kr.1.87958