Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DWFR-19/6-0-STK | |
|---|---|
DigiKey Part Number | 1111-DWFR-19/6-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-19/6-0-STK |
Description | HEAT SHRINK TUBE DUAL WALL IRRAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.088" (2.25mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.748" (19.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-19/6-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-19/6-0-STK-ND | kr.98.99830 | Parametric Equivalent |
| ATUM-19/6-0-STK | TE Connectivity Raychem Cable Protection | 94 | ATU196K-ND | kr.116.34000 | Parametric Equivalent |
| DWFR-19/6-0-STK | TE Connectivity Raychem Cable Protection | 255 | DWFR-19/6-0-STK-ND | kr.162.68000 | Parametric Equivalent |
| DWHF-19/6-0-STK | TE Connectivity Raychem Cable Protection | 138 | 484-DWHF-19/6-0-STK-ND | kr.189.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.147.58000 | kr.590.32 |
| Unit Price without VAT: | kr.147.58000 |
|---|---|
| Unit Price with VAT: | kr.184.47500 |




