Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DR-25-TW-1-0-SP-CS7465 | |
|---|---|
DigiKey Part Number | 1111-DR-25-TW-1-0-SP-CS7465-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-TW-1-0-SP-CS7465 |
Description | DR-25-TW-1-0-SP-CS7465 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 98.4' (30.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-TW-1-0-SP | TE Connectivity | 0 | 1111-DR-25-TW-1-0-SP-ND | kr.270.35467 | Parametric Equivalent |
| 0192670303 | Molex | 0 | WM21875-ND | kr.650.08780 | Parametric Equivalent |
| 0192670309 | Molex | 0 | 0192670309-ND | kr.8.53048 | Parametric Equivalent |
| 495696 | Essentra Components | 0 | 495696-ND | kr.2,153.95000 | Parametric Equivalent |
| DR-25-TW-1-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-DR-25-TW-1-0-SP-ND | kr.188.92133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.389.37333 | kr.11,681.20 |
| Unit Price without VAT: | kr.389.37333 |
|---|---|
| Unit Price with VAT: | kr.486.71666 |









