CRGCQ2512J68K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.54263
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 12.912
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.32737
Datasheet
New Product
Image for CRGCQ2512J68K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512J68K

DigiKey Part Number
1111-CRGCQ2512J68KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGCQ2512J68K
Description
CRGCQ 2512 68K 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512J68K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGCQ2512F68KTE Connectivity01111-CRGCQ2512F68KTR-NDkr.0.54263Parametric Equivalent
CRGCQ2512F68KTE Connectivity Passive Product12.912A130015CT-NDkr.2.47000Parametric Equivalent
CRGCQ2512J68KTE Connectivity Passive Product0A130317CT-NDkr.0.32737Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.44288kr.5,314.56
Unit Price without VAT:kr.0.44288
Unit Price with VAT:kr.0.55360