CRGCQ0402F12K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 176.848
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 65.347
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 40.164
Unit Price: kr.0.63000
Datasheet
New Product
Image for CRGCQ0402F12K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402F12K

DigiKey Part Number
1111-CRGCQ0402F12KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGCQ0402F12K
Description
THICK FILM RESISTORS-SMD CRGCQ 0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402F12K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-0712KLYAGEO176.848YAG3441CT-NDkr.0.63000Parametric Equivalent
AC0402FR-1312KLYAGEO65.34713-AC0402FR-1312KLCT-NDkr.0.63000Parametric Equivalent
CRGCQ0402F12KTE Connectivity Passive Product40.164A129640CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.02446kr.733.80
Unit Price without VAT:kr.0.02446
Unit Price with VAT:kr.0.03058