Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F560R | |
|---|---|
DigiKey Part Number | 1111-CRG0805F560RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F560R |
Description | CRG0805 1% 560R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F560R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07560RL | YAGEO | 6.236 | YAG3743CT-ND | kr.0.63000 | Parametric Equivalent |
| CAS10F5600CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10F5600CT-ND | kr.0.95000 | Parametric Equivalent |
| CRCW0805560RFKEAC | Vishay Dale | 57.103 | 541-CRCW0805560RFKEACCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0805560RFKEBC | Vishay Dale | 0 | CRCW0805560RFKEBC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW0805560RFKTA | Vishay Dale | 1.550 | 541-CRCW0805560RFKTACT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03082 | kr.616.40 |
| Unit Price without VAT: | kr.0.03082 |
|---|---|
| Unit Price with VAT: | kr.0.03853 |








