Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F240R | |
|---|---|
DigiKey Part Number | 1111-CRG0805F240RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F240R |
Description | THICK FILM RESISTORS-SMD CRG0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F240R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07240RL | YAGEO | 11 | 13-AC0805FR-07240RLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0805240RFKEAC | Vishay Dale | 0 | CRCW0805240RFKEAC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW0805240RFKEBC | Vishay Dale | 0 | CRCW0805240RFKEBC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW0805240RFKTA | Vishay Dale | 7.330 | 541-CRCW0805240RFKTACT-ND | kr.1.01000 | Parametric Equivalent |
| CRG0805F240R | TE Connectivity Passive Product | 0 | CRG0805F240R-ND | kr.0.04135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04461 | kr.892.20 |
| Unit Price without VAT: | kr.0.04461 |
|---|---|
| Unit Price with VAT: | kr.0.05576 |









