CRG0603F390K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3.582
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.650
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 65.600
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02651
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.02640
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 27.533
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 35.956
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 860
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.88187
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.900
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.247
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 17.561
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.850
Unit Price: kr.0.63000
Datasheet
New Product
Image for CRG0603F390K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F390K

DigiKey Part Number
1111-CRG0603F390KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F390K
Description
THICK FILM RESISTORS-SMD CRG0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F390K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07390KLYAGEO3.58213-AC0603FR-07390KLCT-NDkr.0.63000Parametric Equivalent
AF0603FR-07390KLYAGEO4.650311-390KLMCT-NDkr.0.63000Parametric Equivalent
CRCW0603390KFKEACVishay Dale65.600541-5379-1-NDkr.0.63000Parametric Equivalent
CRCW0603390KFKEBCVishay Dale0CRCW0603390KFKEBC-NDkr.0.02651Parametric Equivalent
CRG0603F390KTE Connectivity Passive Product0CRG0603F390K-NDkr.0.02640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.02953kr.738.25
Unit Price without VAT:kr.0.02953
Unit Price with VAT:kr.0.03691