Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F33R2 | |
|---|---|
DigiKey Part Number | 1111-CRG0603F33R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F33R2 |
Description | CRG0603 1% 33R2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F33R2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0733R2L | YAGEO | 1.294 | 13-AC0603FR-0733R2LCT-ND | kr.0.63000 | Parametric Equivalent |
| CR0603-FX-33R2EPF | Bourns Inc. | 0 | 118-CR0603-FX-33R2EPFTR-ND | kr.0.02859 | Parametric Equivalent |
| CRCW060333R2FKEAC | Vishay Dale | 60.468 | 541-5357-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060333R2FKEBC | Vishay Dale | 0 | CRCW060333R2FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| CRG0603F33R2 | TE Connectivity Passive Product | 0 | CRG0603F33R2-ND | kr.0.02634 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02953 | kr.738.25 |
| Unit Price without VAT: | kr.0.02953 |
|---|---|
| Unit Price with VAT: | kr.0.03691 |










