Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0402F13K | |
|---|---|
DigiKey Part Number | 1111-CRG0402F13KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402F13K |
Description | CRG0402 1% 13K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F13K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0713KL | YAGEO | 2.246 | 13-AC0402FR-0713KLCT-ND | kr.0.63000 | Parametric Equivalent |
| AF0402FR-0713KL | YAGEO | 2.565 | 13-AF0402FR-0713KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS04F1302CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04F1302CT-ND | kr.0.70000 | Parametric Equivalent |
| CRCW040213K0FKED | Vishay Dale | 58.904 | 541-13.0KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW040213K0FKEDC | Vishay Dale | 80.169 | 541-4714-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.02055 | kr.616.50 |
| Unit Price without VAT: | kr.0.02055 |
|---|---|
| Unit Price with VAT: | kr.0.02569 |









