CPF-A-0805B3K3E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1.11178
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6.132
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.71000
Datasheet
New Product
Image for CPF-A-0805B3K3E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B3K3E

DigiKey Part Number
1111-CPF-A-0805B3K3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF-A-0805B3K3E
Description
CPF A 0805 3K3 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B3K3E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0805B3K3E1TE Connectivity01111-CPF-A-0805B3K3E1TR-NDkr.1.11178Parametric Equivalent
CPF-A-0805B3K3ETE Connectivity Passive Product6.1321712-CPF-A-0805B3K3ECT-NDkr.1.52000Parametric Equivalent
CPF-A-0805B3K3E1TE Connectivity Passive Product01712-CPF-A-0805B3K3E1CT-NDkr.1.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.82014kr.4,100.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.82014
Unit Price with VAT:kr.1.02518