


CFD69383P-30NF | |
|---|---|
DigiKey Part Number | 994-1195-ND |
Manufacturer | |
Manufacturer Product Number | CFD69383P-30NF |
Description | RF ANT FLAT PNL N TYP FML PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WiMax™ Flat Panel N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Antenna Type | Flat Panel | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.299" (7.60mm) | |
Applications | LTE, WiMax™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.721.51000 | kr.721.51 |
| 10 | kr.606.11800 | kr.6,061.18 |
| 25 | kr.577.30360 | kr.14,432.59 |
| 100 | kr.545.64270 | kr.54,564.27 |
| Unit Price without VAT: | kr.721.51000 |
|---|---|
| Unit Price with VAT: | kr.901.88750 |

