
C47 | |
|---|---|
DigiKey Part Number | C47-ND |
Manufacturer | |
Manufacturer Product Number | C47 |
Description | RF ANT 49MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 49MHz | |
Frequency Range | 47MHz ~ 50MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 52.500" (133.35cm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.599.98000 | kr.599.98 |
| 10 | kr.501.46900 | kr.5,014.69 |
| 25 | kr.476.86920 | kr.11,921.73 |
| 100 | kr.449.83960 | kr.44,983.96 |
| Unit Price without VAT: | kr.599.98000 |
|---|---|
| Unit Price with VAT: | kr.749.97500 |

