
BB4505CNS | |
|---|---|
DigiKey Part Number | BB4505CNS-ND |
Manufacturer | |
Manufacturer Product Number | BB4505CNS |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 32.250" (819.15mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.607.31000 | kr.607.31 |
| 10 | kr.507.40900 | kr.5,074.09 |
| 25 | kr.482.46120 | kr.12,061.53 |
| 100 | kr.455.05100 | kr.45,505.10 |
| Unit Price without VAT: | kr.607.31000 |
|---|---|
| Unit Price with VAT: | kr.759.13750 |

