
BB1360WS | |
|---|---|
DigiKey Part Number | BB1360WS-ND |
Manufacturer | |
Manufacturer Product Number | BB1360WS |
Description | RF ANT 155MHZ WHIP STR NMO MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic, Trunk |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic, Trunk | |
Height (Max) | 19.500" (495.30mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.641.20000 | kr.641.20 |
| 10 | kr.536.87900 | kr.5,368.79 |
| 25 | kr.510.84040 | kr.12,771.01 |
| 100 | kr.482.22430 | kr.48,222.43 |
| Unit Price without VAT: | kr.641.20000 |
|---|---|
| Unit Price with VAT: | kr.801.50000 |

