
BB132S | |
|---|---|
DigiKey Part Number | 994-1238-ND |
Manufacturer | |
Manufacturer Product Number | BB132S |
Description | RF ANT 328MHZ WHIP STR NMO 23" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 328MHz | |
Frequency Range | 132MHz ~ 525MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 23.000" (584.20mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.540.89000 | kr.540.89 |
| 10 | kr.450.74300 | kr.4,507.43 |
| 25 | kr.428.24320 | kr.10,706.08 |
| 100 | kr.403.51660 | kr.40,351.66 |
| Unit Price without VAT: | kr.540.89000 |
|---|---|
| Unit Price with VAT: | kr.676.11250 |

