
BB132R | |
|---|---|
DigiKey Part Number | 994-1260-ND |
Manufacturer | |
Manufacturer Product Number | BB132R |
Description | RF ANT 328MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | BB132R Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 0dB |
Part Status Active | Termination NMO |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 328MHz | Mounting Type Base Mount |
Frequency Range 132MHz ~ 525MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.438.25000 | kr.438.25 |
| 10 | kr.362.65200 | kr.3,626.52 |
| 25 | kr.343.78120 | kr.8,594.53 |
| 100 | kr.323.04280 | kr.32,304.28 |
| Unit Price without VAT: | kr.438.25000 |
|---|---|
| Unit Price with VAT: | kr.547.81250 |

