
B8065CNS | |
|---|---|
DigiKey Part Number | B8065CNS-ND |
Manufacturer | |
Manufacturer Product Number | B8065CNS |
Description | RF ANT 836MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 18.000" (457.20mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.424.96850 | kr.8,499.37 |
| Unit Price without VAT: | kr.424.96850 |
|---|---|
| Unit Price with VAT: | kr.531.21063 |

